- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-1609132-0
1-1609132-0
TE Connectivity / AMP Brand
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 2A Switch/Fuse/Voltage Selector ST 1 Port
产品说明书 附件
不符合 RoHS 规定
Discontinued & Replaced
Certificate of Compliance Guarantee
描述
+
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 2A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: 116091320
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1-1609132-0
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
产品指南
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.