Image is representational - see mfr. specs

2.0mm Pitch Header,Dip 18p

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
2.0mm Pitch Header,Dip 18p
Product Highlights:
  • Header
  • PCB Mount Style = Thru Hole
  • Header Type = Non-Breakaway
  • Shrouded
  • Number of Positions = 18
Search Keywords: 114701098
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    1-1470109-8
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • PCB Mount Orientation:
    Vertical
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Operating Voltage:
    100 VDC
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Circuit Application:
    Signal
  • Contact Type:
    Pin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Brass
  • Termination Post & Tail Length:
    .118 in, 3 mm
  • Contact Mating Area Length:
    .1 in, .138 in, 3 mm
  • Housing Material:
    High Temperature Thermoplastic
  • Position Locations Omitted:
    0
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Insulation Resistance:
    5000 MΩ
  • Mating Alignment:
    With
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin
  • Number of Positions:
    18
  • Contact Layout:
    Inline
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Contact Shape & Form:
    Square
  • PCB Mount Alignment:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Tin
  • Connector Contact Load Condition:
    Fully Loaded
  • Number of Rows:
    2
  • UL Flammability Rating:
    UL 94V-0
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Board-to-Board Configuration:
    Parallel
  • Connector Height:
    6.5 mm
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    3 A
  • PCB Mount Retention:
    Without
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Dielectric Withstanding Voltage (Max):
    750 VAC
  • Primary Product Color:
    Natural
  • Connector System:
    Wire-to-Board
  • Packaging Type:
    Bag , Carton
  • Header Type:
    Fully Shrouded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1200
多个:
300
9 Weeks 可以发货 8/6/26
缺货订单
PRICE (USD)
数量
Unit Price
1,200
$1.0360
2,400
$0.6375
3,600
$0.5047
4,800 +
$0.4946
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!