- 首页 ›
- All Products›
- 1SNK900659R0000
1SNK900659R0000
TE Connectivity / ABB Entrelec
TO3.5-50-A
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
TO3.5-50-A
Search Keywords: 1SNK900659R0000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / ABB Entrelec
-
部件编号:1SNK900659R0000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
供应商标准包装:
12 -
Mounting & Retention Accessory Type:Screwdriver
-
Terminal Block & Strip Accessory Comment:Angled 60°
-
Product Length:1.97 in, 50 mm
-
Product Weight:21.6 g, .762 oz
-
Tool Size:.138 in, 3.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
1,656
可以发货
缺货数量的起订量:
30
14 Weeks
可以发货
9/10/26