- 首页 ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CSS65A-48
CSS65A-48
TDK-Lambda
AC-DC Power Supply - 65W - 48VDC - Input: 90 to 264VAC - Medical - Open Frame - Molex Connectors
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
AC-DC Power Supply - 65W - 48VDC - Input: 90 to 264VAC - Medical - Open Frame - Molex Connectors
Search Keywords: CSS65A48
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TDK-Lambda
-
部件编号:CSS65A-48
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5
可立即发货
Minimum Order Quantity:
2
24 Weeks
可以发货
11/20/26