help desk software
Image is representational - see mfr. specs

PL5.0-28-130B

Tamura

Power Transformer 3750Vrms 5VA 8Term. PC Pin Thru-Hole

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Power Transformer 3750Vrms 5VA 8Term. PC Pin Thru-Hole
Search Keywords: PL5028130B
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Tamura
  • 部件编号:
    PL5.0-28-130B
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    MY
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    28,14 V
  • Secondary Side Current:
    180,360 mA
  • Power Rating:
    5 VA
  • Mounting:
    Through Hole
  • Dimension:
    41.28 x 36.37 x 35.6 mm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 264
Ships today, if you order in
起订量:
5
24 Weeks 可以发货 5/7/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$5.37
25
$5.13
54
$5.02
108
$4.91
270
$4.78
540
$4.54
1,026 +
$4.45
Click for Quote
Log in 解锁特价