- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK105SD391KV-F
UMK105SD391KV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 390pF ±10% - 50VDC - - 0402 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Multi Layer Ceramic Capacitor - SMD - 390pF ±10% - 50VDC - - 0402 - Tape&Reel
Search Keywords: UMK105SD391KVF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Taiyo Yuden
-
部件编号:UMK105SD391KV-F
-
Alias/AKA:CFUMK105SD391KV-F
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10000
多个:
10000
18 Weeks
可以发货
9/24/26
PRICE (USD)
数量
Unit Price
10,000
$0.0554
30,000
$0.0523
50,000
$0.0522
100,000
$0.0503
150,000
$0.0501
250,000 +
$0.0500
Click for Quote
Log in
解锁特价