Available Replacements
Possible Replacement
GMK325BJ226MM-P
GMK325BJ226MM-P

Taiyo Yuden

有存货: 4,000

起订量: 1,000

VIEW PRODUCT

MSASG32MSB5226MPNA01

Taiyo Yuden

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 35VDC 22uF 20% X5R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 35VDC 22uF 20% X5R
Search Keywords: MSASG32MSB5226MPNA01
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Taiyo Yuden
  • 部件编号:
    MSASG32MSB5226MPNA01
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 3,000
Ships today, if you order in
Minimum Order Quantity:
1000
多个:
1000
19 Weeks 可以发货 10/8/26
添加到购物车
PRICE (USD)
数量
Unit Price
1,000
$0.2529
3,000
$0.2437
5,000
$0.2394
8,000
$0.2355
10,000
$0.2336
25,000
$0.2260
50,000 +
$0.2202
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!