help desk software
Image is representational - see mfr. specs

LQLBR2518T100KV

Taiyo Yuden

Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 235mA 1007 Embossed T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 235mA 1007 Embossed T/R
Search Keywords: LQLBR2518T100KV
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Taiyo Yuden
  • 部件编号:
    LQLBR2518T100KV
  • Alias/AKA:
    LBR2518T100KV
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 2,000
可立即发货
起订量:
2000
多个:
2000
7 Weeks 可以发货 1/12/26
添加到购物车
PRICE (USD)
数量
Unit Price
2,000
$0.1488
4,000
$0.1406
6,000
$0.1375
8,000
$0.1368
26,000
$0.1331
50,000
$0.1324
100,000
$0.1318
150,000 +
$0.1312
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments