- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK105BJ104MV-F
LMK105BJ104MV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 10VDC - X5R - 0402 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 10VDC - X5R - 0402 - Tape&Reel
Search Keywords: LMK105BJ104MVF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Taiyo Yuden
-
部件编号:LMK105BJ104MV-F
-
Alias/AKA:RMLMK105BJ104MV-F
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.1 uF
-
Voltage:10 VDC
-
Package/Case:0402
-
Tolerance:20 %
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10000
多个:
10000
6 Weeks
可以发货
6/26/26
PRICE (USD)
数量
Unit Price
10,000
$0.0068
30,000
$0.0059
50,000
$0.0059
100,000
$0.0054
150,000
$0.0053
250,000
$0.0050
500,000 +
$0.0050
Click for Quote
Log in
解锁特价