help desk software
Image is representational - see mfr. specs

JMK107BJ475KAHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 6.3VDC - X5R - 0603 - Tape&Reel

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 6.3VDC - X5R - 0603 - Tape&Reel
Search Keywords: JMK107BJ475KAHT
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Taiyo Yuden
  • 部件编号:
    JMK107BJ475KAHT
  • Alias/AKA:
    CEJMK107BJ475KAHT
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    4.72227uF
  • Voltage:
    6.32253VDC
  • Package/Case:
    06032239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 3,990
可立即发货 You may purchase in-stock quantity up to 3,990
起订量:
4000
Available in less than min:
3990
多个:
4000
11 Weeks 可以发货 2/9/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$0.0166
4,000
$0.0151
8,000
$0.0150
12,000
$0.0147
28,000
$0.0145
52,000
$0.0143
100,000
$0.0138
152,000
$0.0137
252,000 +
$0.0137
Click for Quote
Log in 解锁特价