- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK107BJ474MK-T
JMK107BJ474MK-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel
Search Keywords: JMK107BJ474MKT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Taiyo Yuden
-
部件编号:JMK107BJ474MK-T
-
Alias/AKA:CEJMK107BJ474MK-T
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
4000
多个:
4000
11 Weeks
可以发货
7/30/26
PRICE (USD)
数量
Unit Price
4,000
$0.0242
12,000
$0.0227
28,000
$0.0217
52,000
$0.0143
100,000
$0.0141
152,000
$0.0137
252,000
$0.0132
500,000 +
$0.0130
Click for Quote
Log in
解锁特价