help desk software
Image is representational - see mfr. specs

EMK316BBJ226MLHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 1206 - Tape&Reel

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 1206 - Tape&Reel
Search Keywords: EMK316BBJ226MLHT
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Taiyo Yuden
  • 部件编号:
    EMK316BBJ226MLHT
  • Alias/AKA:
    CEEMK316BBJ226MLHT
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    222227uF
  • Voltage:
    162253VDC
  • Package/Case:
    12062239
  • Tolerance:
    202252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
2000
多个:
2000
11 Weeks 可以发货 2/9/26
缺货订单
PRICE (USD)
数量
Unit Price
2,000
$0.1227
4,000
$0.1174
6,000
$0.1156
8,000
$0.1139
26,000
$0.0999
50,000
$0.0959
100,000
$0.0945
150,000 +
$0.0931
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments