- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK212B7334KG-T
EMK212B7334KG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.33uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Multi Layer Ceramic Capacitor - SMD - 0.33uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
Search Keywords: EMK212B7334KGT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Taiyo Yuden
-
部件编号:EMK212B7334KG-T
-
Alias/AKA:CEEMK212B7334KG-T
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
11 Weeks
可以发货
8/3/26
PRICE (USD)
数量
Unit Price
3,000
$0.0231
9,000
$0.0182
27,000
$0.0174
51,000
$0.0171
102,000
$0.0164
150,000
$0.0162
252,000
$0.0158
501,000 +
$0.0156
Click for Quote
Log in
解锁特价