- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1210Y2K00331JAT
1210Y2K00331JAT
Syfer / Knowles
Ceramic Chip Capacitor - 330pF ±5% - 2kVDC - CG0/NP0 - 1210 - Tape&Reel
附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
Ceramic Chip Capacitor - 330pF ±5% - 2kVDC - CG0/NP0 - 1210 - Tape&Reel
Search Keywords: 1210Y2K00331JAT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Syfer / Knowles
-
部件编号:1210Y2K00331JAT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
500
10 Weeks
可以发货
8/6/26
PRICE (USD)
数量
Unit Price
500
$6.65
1,000
$3.52
1,500
$2.48
2,000 +
$2.43
Click for Quote
Log in
解锁特价