- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7083-0005
7083-0005
SV Microwave
NanoRF Female VITA 67.3 Backplane Contact to 2.92mm 12" Cable Assembly for .086 Cable
产品说明书 附件 Notify Me
符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述
+
NanoRF Female VITA 67.3 Backplane Contact to 2.92mm 12" Cable Assembly for .086 Cable
Search Keywords: 70830005
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SV Microwave
-
部件编号:7083-0005
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
21 Weeks
可以发货
9/29/26