- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7038-0715-0240
7038-0715-0240
SV Microwave
SMPS Female VITA 67.3 to 2.92mm Male 24" Low Loss Strain Relief Cable Assembly for .087-LL Cable
产品说明书 附件 Notify Me
不符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述
+
SMPS Female VITA 67.3 to 2.92mm Male 24" Low Loss Strain Relief Cable Assembly for .087-LL Cable
Search Keywords: 703807150240
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SV Microwave
-
部件编号:7038-0715-0240
-
计量单位:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
13 Weeks
可以发货
8/4/26