Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from 1W to 750W, single & multiple output AC adapters from 5W to 150 W, open frame AC-DC power supplies from 5W to 700W.
|
Resources
|
White Papers
|
|
| 2020 AC/DC Power Supply Short Form 2020 DC/DC Converter Short Form |
Phone:
Email: techsupport@onlinecomponents.com
Phone: 805 639 3350
Email: jason@cincon.com
AC-DC Module - 80 Watt - Open Frame - 90-264VAC Input - 24VDC Output - Connectors
Isolated DC/DC Converter - 100W - 18-36 VDC Input - 5 VDC Output - 20A - PCB Mount - Encapsulated ...
Isolated DC/DC Converter - 100W - 18-36 VDC Input - 12 VDC Output - 8.3A - PCB Mount - Encapsulated ...
Isolated DC/DC Converter - PCB Mount - 100 Watt - 9-36 VDC Input - 5 VDC Output
Isolated DC/DC Converter - PCB Mount - 100 Watt - 9-36 VDC Input - 12 VDC Output
Isolated DC/DC Converter - PCB Mount - 100 Watt - 9-36 VDC Input - 24 VDC Output
Isolated DC/DC Converter - 150W - 9-36 VDC Input - 12 VDC Output - 12.5A - M3 Mounting Inserts
Isolated DC/DC Converter - 150W - 9-36 VDC Input - 24 VDC Output - 6.5A - M3 Mounting Inserts
Isolated DC/DC Converter - 150W - 9-36 VDC Input - 12 VDC Output - 12.5A - M3 Mounting Inserts
Isolated DC/DC Converter - 200W - 10-36 VDC Input - 12 VDC Output - 16.7A - PCB Mount - M3 ...