Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from 1W to 750W, single & multiple output AC adapters from 5W to 150 W, open frame AC-DC power supplies from 5W to 700W.
电话号码:
电子邮件: techsupport@onlinecomponents.com
电话号码: 805 639 3350
电子邮件: jason@cincon.com
AC-DC Module - 12 Watt - Encapsulated - 90-264 VAC Input - 12 VDC Output
The CFM12S240 is a 12W open-frame AC-DC module that provides a regulated 24V DC output from a universal AC input.
AC-DC Module with PFC - Medical - 130 Watt - Open Frame - 80-264VAC Input - 24VDC Output
AC-DC Module with PFC - Medical - 130 Watt - Open Frame - 80-264VAC Input - 36VDC Output
The CFM150M240 is a 150W open-frame AC-DC power supply module with a 24V output, designed for medical and ITE app ...
AC-DC Module with PFC - 150 Watt - Open Frame - 90-264VAC Input - 24VDC Output
The CFM202S120B is a 200W open-frame AC-DC power module that provides a single, regulated 12V DC output from a un ...
The CFM202S240B is a 200W open-frame AC-DC power module that provides a regulated 24V DC output from a universal ...
AC-DC Power Supply - Open Frame - 25 Watt - 90-264VAC Input - 12VDC Output - 2.1A - PCB Mount