help desk software

W193RE3A3-24G

Struthers-Dunn

Reed Relays 3PST-NO 0.5A 24VDC 1.15KOhm Thru-Hole

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Reed Relays 3PST-NO 0.5A 24VDC 1.15KOhm Thru-Hole
Search Keywords: W193RE3A324G
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Struthers-Dunn
  • 部件编号:
    W193RE3A3-24G
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    3PST-NO
  • Maximum Carry Current:
    2 A
  • Maximum Switching Current:
    0.5 A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 5
可立即发货
添加到购物车
PRICE (USD)
数量
Unit Price
1
$31.49
5
$30.86
10
$30.24
25
$29.64
50
$29.04
100 +
$28.46
Click for Quote
Log in 解锁特价