Image is representational - see mfr. specs

The HE12-1A83-02 is a high-voltage, through-hole reed relay with a normally open (1 Form A) contact.

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
The HE12-1A83-02 is a high-voltage, through-hole reed relay with a normally open (1 Form A) contact.
Search Keywords: HE121A8302
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Standex Electronics
  • 部件编号:
    HE12-1A83-02
  • Alias/AKA:
    8512183002
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    34
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    7.5 KV
  • Maximum DC Switching Voltage:
    7.5 KV
  • Maximum Carry Current:
    5 A
  • Maximum Switching Current:
    3 A
  • Maximum Switching Power:
    50 W
  • Package Type:
    N/A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 129
可立即发货
缺货数量的起订量:
9
7 Weeks 可以发货 7/6/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$60.09
5
$59.50
9
$55.83
17
$52.59
26
$52.33
34 +
$47.75
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!