- 首页 ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6466
描述
+
Power Transformer 2500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P6466
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Stancor
-
部件编号:P-6466
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:3000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:8.25 x 5.41 x 5.08 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
750
可以发货
缺货数量的起订量:
25
9 Weeks
可以发货
7/8/26