In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
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
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
Fan Heater w/Thermostat - 400W - 120VAC 60Hz -20CFM - 7.5"x4.0"x5.3"
LKG FLG-RCPT, 20A 250V, L2-20R, METALLIC
Time Delay & Timing Relays Timer Single Function 5A Contact Delayed SPDT 240VAC 8 Pin Plug...
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...