- 首页 ›
- All Products›
- PTE7300-34DN-0B200BN..810B
PTE7300-34DN-0B200BN..810B
Sensata Pressure & Temp
Hermetic Digital Pressure Sensors - 200 bar - Output: I²C - Supply: 2.7-5 VDC - Port: 1/4 -18NP T - 5x1 2mm pitch pin to heade ...
产品说明书 附件 Notify Me
符合 RoHS 规定
BOX 包装
描述
+
Hermetic Digital Pressure Sensors - 200 bar - Output: I²C - Supply: 2.7-5 VDC - Port: 1/4 -18NP T - 5x1 2mm pitch pin to header - No O-ring
Search Keywords: PTE730034DN0B200BN810B
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata Pressure & Temp
-
部件编号:PTE7300-34DN-0B200BN..810B
-
Alias/AKA:PTE7300-34DN-0B200BN
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
50
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
19
可立即发货
缺货数量的起订量:
13
8 Weeks
可以发货
7/30/26
PRICE (USD)
数量
Unit Price
1
$97.63
5
$97.39
10
$97.14
13
$96.90
25
$62.02
38
$48.45
50 +
$47.48
Click for Quote
Log in
解锁特价