Image is representational - see mfr. specs

3-Phase Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 40 mA - Output 48-600 VAC - Max Load Current 30 A - 3 ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
EACH 包装
Certificate of Compliance Guarantee
描述 +
3-Phase Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 40 mA - Output 48-600 VAC - Max Load Current 30 A - 3 Form A - IP20 - No Over Temperature Protection - 2 Controlled Legs
Search Keywords: DR6760D30P
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Sensata / Crydom
  • 部件编号:
    DR6760D30P
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
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
有存货: 2
可立即发货
16 Weeks 可以发货 9/11/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$178.62
2
$178.18
3
$177.73
4
$177.29
5 +
$173.74
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!