- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B643-2T
B643-2T
Sensata / Crydom
Thyristor SCR Module 800V 600A 8-Pin
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued
描述
+
Thyristor SCR Module 800V 600A 8-Pin
Search Keywords: B6432T
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / Crydom
-
部件编号:B643-2T
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
5 -
Maximum Gate Trigger Current:80 mA
-
Maximum Gate Peak Inverse Voltage:5 V
-
Peak On-State Voltage:N/A
-
Family:B643
-
Maximum Gate Trigger Voltage:3 V
-
Operating Temperature:-40 to 125 °C
-
Mounting:Screw
-
Pin Count:8
-
Dimension:63.5 x 31.7 x 14 mm
-
Packaging:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
19
可立即发货
PRICE (USD)
数量
Unit Price
1
$169.03
10
$61.97
25
$60.63
50
$59.20
100 +
$57.45
Click for Quote
Log in
解锁特价