- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG1-1REC4-52-15.0-01-V
IEG1-1REC4-52-15.0-01-V
Sensata / AIRPAX
Circuit Breaker, Hydr/Magn, Push, 1 Pole, DC Long Delay, 15A, IEG Seroes | Sensata - Airpax IEG1-1REC4-52-15.0-01-V
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker, Hydr/Magn, Push, 1 Pole, DC Long Delay, 15A, IEG Seroes | Sensata - Airpax IEG1-1REC4-52-15.0-01-V
Search Keywords: IEG11REC45215001V
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / AIRPAX
-
部件编号:IEG1-1REC4-52-15.0-01-V
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
3
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3
多个:
3
9 Weeks
可以发货
7/27/26
PRICE (USD)
数量
Unit Price
3
$64.62
6
$48.25
12
$44.64
27
$29.39
51
$26.90
102
$23.15
252 +
$18.67
Click for Quote
Log in
解锁特价