- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP17-1R-65F-103
AP17-1R-65F-103
Sensata / AIRPAX
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - high pulse, long time delay (50/60Hz onl ...
产品说明书 附件 Notify Me
不符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Inertial Delay - Sealed - Aux Switch
Search Keywords: AP171R65F103
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / AIRPAX
-
部件编号:AP17-1R-65F-103
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
3
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
10 Weeks
可以发货
8/25/26