- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WW12JT1K10
WW12JT1K10
SEI Stackpole
Precision Wirewound Resistor - 1.1 kohm ±5% - ±20ppm/°C - 12W - Axial Thru Hole
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Precision Wirewound Resistor - 1.1 kohm ±5% - ±20ppm/°C - 12W - Axial Thru Hole
Search Keywords: WW12JT1K10
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:WW12JT1K10
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
625
10 Weeks
可以发货
7/14/26
PRICE (USD)
数量
Unit Price
625
$0.4400
1,250
$0.3300
1,875
$0.3080
2,500 +
$0.3018
Click for Quote
Log in
解锁特价