- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RNCF0603BTC47R5
RNCF0603BTC47R5
SEI Stackpole
Precision Thin Film Chip Resistor - 47.5 ohm ±0.1% - ±50ppm/°C - SMD 0603 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Precision Thin Film Chip Resistor - 47.5 ohm ±0.1% - ±50ppm/°C - SMD 0603 - Tape&Reel
Search Keywords: RNCF0603BTC47R5
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:RNCF0603BTC47R5
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
13 Weeks
可以发货
8/31/26
PRICE (USD)
数量
Unit Price
5,000
$0.0417
10,000
$0.0399
25,000
$0.0393
50,000
$0.0377
100,000
$0.0362
150,000
$0.0361
250,000
$0.0360
500,000 +
$0.0357
Click for Quote
Log in
解锁特价