- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSRW1225FT22L0
CSRW1225FT22L0
SEI Stackpole
Thick Film Current Sensing Resistor - 1225 - 0.022 ohm - ±1% - 1.5W - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Thick Film Current Sensing Resistor - 1225 - 0.022 ohm - ±1% - 1.5W - Tape&Reel
Search Keywords: CSRW1225FT22L0
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:CSRW1225FT22L0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1000
13 Weeks
可以发货
8/6/26
PRICE (USD)
数量
Unit Price
1,000
$0.2500
2,000
$0.1875
3,000
$0.1750
4,000 +
$0.1715
Click for Quote
Log in
解锁特价