描述
+
D1 FUSE 15A F
搜索关键词: 70103630
规格
+
-
产品属性属性值 选择属性
-
供应商:Schurter
-
部件编号:7010.3630
-
计量单位:每 件
-
RoHS:是
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
100 -
类型:Miniature
-
保险丝尺寸:5 x 20 mm
-
动作方式:Fast
-
额定电流:15 A
-
最大AC电压额定值:32 V
-
最大DC电压额定值:N/A
-
熔断体材料:Glass
-
安装方式:Holder
Frequently Asked Questions
Is 7010.3630 discontinued?
Yes, 7010.3630 from Schurter is discontinued (end-of-life 十二月 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7010.3630?
The recommended replacement for 7010.3630 is 0001.1016 from Schurter, available from OnlineComponents.com.
Is 7010.3630 RoHS compliant?
Yes, 7010.3630 is RoHS compliant.
What is the lead time for 7010.3630?
The standard lead time for 7010.3630 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
-
- 商品已停产
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.