help desk software
Image is representational - see mfr. specs

4312.0004

Schurter

4761/4762 APPLIANCE COUPLER SET 10A IP67

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
box 包装
Certificate of Compliance Guarantee
描述 +
4761/4762 APPLIANCE COUPLER SET 10A IP67
Search Keywords: 43120004
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Schurter
  • 部件编号:
    4312.0004
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    3
  • Termination Method:
    Crimp
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
1,950 可以发货
9 Weeks 可以发货 1/26/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$38.73
5
$34.56
10
$34.04
30
$32.55
100
$30.77
250
$29.56
500 +
$28.80
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments