描述
+
KFA POWER ENTRY MODULE W. FILTER 1A
搜索关键词: 43015001
规格
+
-
产品属性属性值 选择属性
-
供应商:Schurter
-
部件编号:4301.5001
-
计量单位:每 件
-
RoHS:是
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
供应商标准包装:
10 -
类型:Filtered
-
本体方向:Straight
-
公母类型:M
-
安装方式:Flange Mount
-
端接方式:Quick Connect
-
最大电压额定值:250 VAC
-
最大电流额定值:1 A
-
工作频率:N/A
-
工作温度:-25 to 85 °C
Frequently Asked Questions
Is 4301.5001 RoHS compliant?
Yes, 4301.5001 is RoHS compliant.
What is the lead time for 4301.5001?
The standard lead time for 4301.5001 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.