help desk software
Image is representational - see mfr. specs

3404.2464.11

Schurter

UMK 250 FUSE WITH HOLDER 630mA F

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
UMK 250 FUSE WITH HOLDER 630mA F
Search Keywords: 3404246411
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Schurter
  • 部件编号:
    3404.2464.11
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CH
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Chip
  • Fuse Size:
    11.3 x 4.2mm
  • Acting:
    Fast
  • Current Rating:
    0.63 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
1,200 可以发货
起订量:
100
多个:
100
14 Weeks 可以发货 3/2/26
添加到购物车
PRICE (USD)
数量
Unit Price
100
$1.30
300
$1.26
500
$1.20
1,000
$1.15
2,500
$1.10
5,000
$1.07
7,500
$1.06
10,000 +
$1.04
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments