- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- TW-15-05-T-T-315-140
描述
+
2.00mm Pitch Board Stacker - Triple Row - 15 Pins per Row - Matte Tin - 0.315 Inch Stacker Height
Search Keywords: TW1505TT315140
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Samtec
-
部件编号:TW-15-05-T-T-315-140
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
2 Weeks
可以发货
6/5/26
PRICE (USD)
数量
Unit Price
10
$4.48
50
$3.64
100
$3.63
250
$3.37
500
$2.85
1,000
$2.36
2,500
$1.69
5,000 +
$1.32
Click for Quote
Log in
解锁特价