- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- TW-12-05-T-S-350-120
描述
+
2.00mm Pitch Board Stacker - Single Row - 12 Pins per Row - Matte Tin - 0.35 Inch Stacker Height
Search Keywords: TW1205TS350120
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Samtec
-
部件编号:TW-12-05-T-S-350-120
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
25
2 Weeks
可以发货
6/5/26
PRICE (USD)
数量
Unit Price
25
$1.3654
250
$1.1094
500
$1.0597
1,000
$0.9000
2,500
$0.7123
5,000
$0.5342
7,500
$0.5079
10,000 +
$0.4000
Click for Quote
Log in
解锁特价