- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- TW-12-03-T-D-250-090
描述
+
2.00mm Pitch Board Stacker - Double Row - 12 Pins per Row - Matte Tin - 0.25 Inch Stacker Height
Search Keywords: TW1203TD250090
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Samtec
-
部件编号:TW-12-03-T-D-250-090
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
25
2 Weeks
可以发货
6/5/26
PRICE (USD)
数量
Unit Price
25
$2.258
100
$1.834
250
$1.752
500
$1.701
1,000
$1.440
2,500
$1.185
5,000
$0.852
7,500 +
$0.850
Click for Quote
Log in
解锁特价