- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- TW-05-03-T-S-395-045
描述
+
2.00mm Pitch Board Stacker - Single Row - 5 Pins per Row - Matte Tin - 0.395 Inch Stacker Height
Search Keywords: TW0503TS395045
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Samtec
-
部件编号:TW-05-03-T-S-395-045
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50
2 Weeks
可以发货
6/2/26
PRICE (USD)
数量
Unit Price
50
$0.5385
500
$0.4375
1,000
$0.3906
2,500
$0.3000
5,000
$0.2143
7,500
$0.1993
10,000
$0.1644
15,000 +
$0.1640
Click for Quote
Log in
解锁特价