- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- TW-04-03-L-D-265-100
描述
+
2.00mm Pitch Board Stacker - Double Row - 4 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.265 Inch Stacker Height
Search Keywords: TW0403LD265100
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Samtec
-
部件编号:TW-04-03-L-D-265-100
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
25
2 Weeks
可以发货
6/5/26
PRICE (USD)
数量
Unit Price
25
$1.2635
250
$1.0266
500
$0.9806
1,000
$0.8329
2,500
$0.6685
5,000
$0.4931
7,500
$0.4673
10,000 +
$0.3680
Click for Quote
Log in
解锁特价