- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FJ-05-D-09.50-4
描述
+
FFC Jumper Cable 5Conductors 0.241m Tin Plated Copper 300VAC 1.9A
Search Keywords: FJ05D09504
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Samtec
-
部件编号:FJ-05-D-09.50-4
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
9 Weeks
可以发货
7/10/26
PRICE (USD)
数量
Unit Price
10
$4.12
50
$3.34
100
$3.33
250
$3.10
500
$2.93
1,000
$2.12
2,500
$1.95
5,000 +
$1.61
Click for Quote
Log in
解锁特价