- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TS34-62-2-BK-260-SMT-TR
TS34-62-2-BK-260-SMT-TR
Same Sky®’s
6.2 x 6.2 mm - 2 mm Actuator Height Off PCB - 260 gf - Black - Surface Mount - SPST - Tactile Switch
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
6.2 x 6.2 mm - 2 mm Actuator Height Off PCB - 260 gf - Black - Surface Mount - SPST - Tactile Switch
Search Keywords: TS34622BK260SMTTR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky®’s
-
部件编号:TS34-62-2-BK-260-SMT-TR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2500
9 Weeks
可以发货
8/6/26
PRICE (USD)
数量
Unit Price
2,500
$0.1439
5,000
$0.1377
10,000
$0.1296
25,000
$0.1205
50,000
$0.1158
100,000
$0.1155
150,000 +
$0.1143
Click for Quote
Log in
解锁特价