- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TS04-66-95-BK-100-SMT-TR
TS04-66-95-BK-100-SMT-TR
Same Sky®’s
6 x 6 mm - 9.5 mm Actuator Height Off PCB - 100 gf - Black - Surface Mount - SPST - Tactile Switch
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
6 x 6 mm - 9.5 mm Actuator Height Off PCB - 100 gf - Black - Surface Mount - SPST - Tactile Switch
Search Keywords: TS046695BK100SMTTR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky®’s
-
部件编号:TS04-66-95-BK-100-SMT-TR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
2500
12 Weeks
可以发货
8/24/26
PRICE (USD)
数量
Unit Price
2,500
$0.1303
5,000
$0.1246
10,000
$0.1183
25,000
$0.1096
50,000
$0.1053
100,000
$0.1050
150,000 +
$0.1039
Click for Quote
Log in
解锁特价