- 首页 ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ultrasonic Sensors ›
- CUSP-TR12-010-1150-WC
CUSP-TR12-010-1150-WC
Same Sky®’s
9.9 mm - 50 Vp-p - 9° Directivity - 0.05 ~ 1 M Range - 300 kHz - Wire Leads w/ Connector - Ultrasonic Transceiver Sensor
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述
+
9.9 mm - 50 Vp-p - 9° Directivity - 0.05 ~ 1 M Range - 300 kHz - Wire Leads w/ Connector - Ultrasonic Transceiver Sensor
Search Keywords: CUSPTR120101150WC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky®’s
-
部件编号:CUSP-TR12-010-1150-WC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
11 Weeks
可以发货
8/17/26