- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TS34-62-35-BK-G-160-SMT-TR
描述
+
6.2 x 6.2 mm - 3.5 mm Actuator Height Off PCB - 160 gf - Black - w/ Ground - Surface Mount - SPST - Tactile Switch
Search Keywords: TS346235BKG160SMTTR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky
-
部件编号:TS34-62-35-BK-G-160-SMT-TR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
6000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1500
9 Weeks
可以发货
7/7/26
PRICE (USD)
数量
Unit Price
1,500
$0.2040
3,000
$0.1530
4,500
$0.1428
6,000 +
$0.1399
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments