- 首页 ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8025BG68-240-383-22
描述
+
24 V - 180 mA - 80 x 80 x 25 mm - IP68 - Dc Fan - Tachometer Signal - PWM Control Signal
Search Keywords: CFM8025BG6824038322
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky
-
部件编号:CFM-8025BG68-240-383-22
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
150
16 Weeks
可以发货
8/25/26
Tariffs may apply for U.S. shipments