help desk software
Image is representational - see mfr. specs

20001271

RECOM

2W AC/DC-Converter 'POWERLINE' 1.35"x0.88" 4kV reg

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述 +
2W AC/DC-Converter 'POWERLINE' 1.35"x0.88" 4kV reg
Search Keywords: 20001271
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    RECOM
  • 部件编号:
    20001271
  • Alias/AKA:
    RAC02E-12SK/277
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 100
可立即发货
起订量:
20
多个:
20
26 Weeks 可以发货 5/25/26
添加到购物车
PRICE (USD)
数量
Unit Price
20
$6.64
40
$6.40
100
$6.08
260
$5.75
500
$5.53
1,000
$5.29
2,500
$5.00
5,000 +
$4.92
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments
Older Equivalent
20000797
20000797
查看产品
AC-DC Power Supply - 2W - 12VDC - 80 to 264VAC Input - PCB Modul