help desk software

1128-6-N

RAF

Spacers Round Nylon 3.56mm 6.35mm 6 12.7mm

+ see all

附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Spacers Round Nylon 3.56mm 6.35mm 6 12.7mm
Search Keywords: 11286N
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    RAF
  • 部件编号:
    1128-6-N
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2109
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
207 可以发货
起订量:
2109
多个:
2109
11 Weeks 可以发货 2/9/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$0.0983
2,109
$0.0894
4,218
$0.0881
6,327
$0.0855
8,436
$0.0842
25,308
$0.0808
50,616
$0.0776
101,232
$0.0765
151,848 +
$0.0753
Click for Quote
Log in 解锁特价