TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
Vertical Card Guide - M3 - Gray - Height 65.0 mm (2.559 in)
inmediatamente
Ships
Horizontal Card Guide - 2.4 mm (0.094 in) - 152.4 mm (6.000 in)
Circuit Board Ejector - 7 - White - 1.6 mm (0.062 in)
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 127 mm (5.000 in)
Vertical Card Guide - UL94 V-2 - Height 30.0 mm (1.181 in)
White Nylon Extractor Card
Circuit Board in)staller & Extractor - Overall Height: 16.5 mm (0.650 in) - Panel Thickness: 1.6 mm (0.062 in)
Natural Nylon Guide Card
Injector, extractor handle type IVS
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 114.3 mm (4.500 in) - Natu ...