GIGAVAC is now a part of Sensata Technologies, Inc. Gigavac Clean Energy continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
T&B Liquidtight Fittings, 5352-TB, Cord Connector, 1/2 in Trade, 90 deg Angle, Malleable Iron
PMAFIX Black Female Thread Adapter with Metric Threads - IP68 - Material Polyamide 6 - Thread Size M16x1.5 - Cond ...
Helawrap, Mounting Base without Adhesive, HWBASE, PA66HIRHS, Black, 50/pkg
Coarse Profile Medium Wall Very Flexible Black Conduit - (CYL) Material Polyamide 6 - Conduit Size NW 36 - Length ...
HelaGuard Spiral Metallic Conduit - Flexible - 1.0" (32mm) Dia - GS/PVC - Gray - 82ft/Reel
HelaGuard Spiral Metallic Fitting - 45-Elbow - Fixed M25 Thread - 0.75" (25mm) Dia - NPB Metal - 10/pkg
Spiralwrap Metal-Content, 0.16" Diameter, PE/SS, Blue, 98 ft/roll
Extra Flexible Slit Conduit - Lightweight Weight - NC20/NW17 - Out Dia 21.2mm - In Dia 16.9mm - Polyamide 6 - Bla ...
Braided Sleeving, Expandable, Fray Resistant, Flame Retardant, 0.25" Dia, PET, BK,100 ft/reel
Braided Sleeving, Split Wrap Woven, Flame Retardant, 1.0" Dia, PET, Black, 100 ft/bulk reel