onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Assembled shielded round cable; connection 1: Single wires (15-position) (The wires are marked and fitted with fe ...
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
3M CAMERA LINK INDUSTRIAL
D-Sub, High Density, Metal, 2A, 26 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length ...
Cable Assembly Coaxial 1.219m 26AWG 20/4 POS D-Sub SKT Crimp
D-Sub, Standard, Metal, 5A, 50 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 100 ...
Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub PIN Crimp
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp
Cable Assembly RG178/U 0.609m 26AWG 100 POS Micro D-Sub PIN Crimp
Cable Assembly RG178/U 0.025m 25AWG 21 POS Micro D-Sub PIN Crimp